• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608706856 2608706856 Tungsten carbide Hammer drill bit 35 mm Total length 920 mm SDS-Max 1 pc(s)

1/19
Product type
Hammer drill bit
Drill hole Ø
35 mm
Material
Tungsten carbide
Material suitability
Reinforced concrete
Working length
800 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

35 mm

Material

Tungsten carbide

Material properties

hardened

Material suitability

Reinforced concrete

Working length

800 mm

Content

1 pc(s)

Total length

920 mm

Tool holder

SDS-Max

Length

800 mm

920 mm

SDS-max

800 mm

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

35.00 mm

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410540 Bosch Accessories 2608706856 2608706856 Tungsten carbide Hammer drill bit 35 mm Total length 920 mm SDS-Max 1 pc(s)

Description

Outstanding life in reinforced concrete! High quality, tough tungsten carbide provides strength and durability Reinforced concrete is used in infrastructure, commercial and residential construction. Our PRO SDS MAX-4 hammer drill bits help construction workers to drill effectively in this material. The drills have a robust 4-cutter design, which prevents them from getting jammed or broken when you hit the armoring. The PRO SDS MAX-4's 4 cutting head, made of high-quality tungsten carbide, offers comfort for professionals who need to drill precise holes in reinforced concrete. The deep groove spiral effectively removes dust and chips that are produced when drilling with SDS Max drills with a large diameter. Our SDS drill bits offer outstanding performance for even longer periods.

This text is machine translated.