• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608707004 2608707004 Carbide metal Masonry twist drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex shan

1/17
Product type
Masonry twist drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Concrete
Working length
50 mm
50 mm
50 mm
100 mm
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Working length

50 mm

50 mm

50 mm

100 mm

100 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Tool holder

Hex shank

Other

Other

4-10 mm

5

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732396 Bosch Accessories 2608707004 2608707004 Carbide metal Masonry twist drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex shan

Description

Outstanding life in concrete, stone and brick! Tip with a solid carbide cutting edge withstands the drilling in percussion mode Standard impact and rotary drill wear quickly. On the other hand, the use of hammer drills with hammer drills can lead to inaccurate drill holes with splinters and broken stone plates. Our PRO HEX-5drill bit offers the solution. The drill has a special tip design so that you can drill clean holes over and over again with your hammer drill.

This text is machine translated.