• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608707227 2608707227 Tungsten carbide Hammer drill bit 3 mm SDS-Plus 1 pc(s)

1/13
Image similar
Product type
Hammer drill bit
Drill hole Ø
3 mm
Material
Tungsten carbide
Material suitability
Reinforced concrete
Working length
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

3 mm

Material

Tungsten carbide

Material properties

hardened

Material suitability

Reinforced concrete

Working length

100 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Tool holder

SDS-Plus

Drill features

Spiral groove

160 mm

SDS-plus

100 mm

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

3.00 mm

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410572 Bosch Accessories 2608707227 2608707227 Tungsten carbide Hammer drill bit 3 mm SDS-Plus 1 pc(s)

Description

Outstanding life in reinforced concrete! High quality, tough tungsten carbide provides strength and durability Reinforced concrete is a common material in infrastructure, commercial and residential construction, and electricians, plumbers or HVAC installers often have to drill into it. The PRO SDS plus 5X hammer drills are developed for this difficult task, with a robust 4-cutter design that does not catch or break when it hits an armoring. The PRO SDS Plus-5X 4 cutting head has an embedded cross made from high quality tungsten carbide and provides comfort for professionals who need to drill precise holes in reinforced concrete. The stone drill has 4 spiral grooves, which move the dust away from the punch and guarantee an effective and lasting performance.

This text is machine translated.