• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608831114 2608831114 Carbide metal Hammer drill bit 7 mm SDS-Plus 10 pc(s)

1/2
Product type
Hammer drill bit
Drill hole Ø
7 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hammer drill plus-3, 7x150x210mm 10 pcs

  • For drilling into concrete

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

7 mm

Material

Carbide metal

Material properties

high alloyed

Material suitability

Stone

Masonry

Working length

150 mm

Content

10 pc(s)

Tool holder

SDS-Plus

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330245 Bosch Accessories 2608831114 2608831114 Carbide metal Hammer drill bit 7 mm SDS-Plus 10 pc(s)

Description

The SDS plus-3 drill bit offers long life when drilling into concrete. In order to avoid heat development, the 4-spiral Dura-design offers an effective transportation of drilling dust for an increased longevity. It is made of high-alloy steel, which is produced with an optimized hardening technology to prevent wear. For added resistance, the slotted cutting edges are made from an ideal carbide mixture controlled by Bosch. As proof of quality, the drill carries the PGM Masony Drill Bit Association Board quality test mark, which guarantees compliance with strict tolerances, precise drilling and a firm grip on the mounting materials.

This text is machine translated.