• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608833825 2608833825 Tungsten carbide Hammer drill bit 16 mm Total length 210 mm SDS-Plus 1 pc(s)

1/12
Product type
Hammer drill bit
Drill hole Ø
16 mm
Material
Tungsten carbide
Material suitability
Stone
Masonry
Working length
150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

16 mm

Material

Tungsten carbide

Material properties

hardened

Material suitability

Stone

Masonry

Working length

150 mm

Content

1 pc(s)

Total length

210 mm

Tool holder

SDS-Plus

Drill features

Spiral groove

210 mm

SDS-plus

150

4

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

16.00 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314402 Bosch Accessories 2608833825 2608833825 Tungsten carbide Hammer drill bit 16 mm Total length 210 mm SDS-Plus 1 pc(s)

Description

Outstanding life in reinforced concrete! High quality, tough tungsten carbide provides strength and durability Reinforced concrete is a common material in infrastructure, commercial and residential construction. Electrician, plumbing or heating and air-conditioning technicians often have to fall back on this drill. PRO SDS plus 5X hammer drills are designed for this difficult task and have a robust 4-cutter design that does not catch or break when impacting on armoring. The PRO SDS Plus-5X 4 cutting head has an embedded cross made from high quality tungsten carbide and provides comfort for professionals who need to drill precise holes in reinforced concrete. The stone drill has 4 spiral grooves, which move the dust away from the punch and guarantee an effective and lasting performance.

This text is machine translated.