• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608833910 2608833910 Hammer drill bit set 5.0 mm, 6.0 mm, 6.0 mm, 8.0 mm, 10.0 mm 1 pc(s)

1/8
Product type
Hammer drill bit set
Drill hole Ø
5.0 mm
6.0 mm
6.0 mm
8.0 mm
10.0 mm
Content
1 pc(s)
Weight
0.2890 kg
Packaging
Other
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5.0 mm

6.0 mm

6.0 mm

8.0 mm

10.0 mm

Content

1 pc(s)

Weight

0.2890 kg

Other

Other

5

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314463 Bosch Accessories 2608833910 2608833910 Hammer drill bit set 5.0 mm, 6.0 mm, 6.0 mm, 8.0 mm, 10.0 mm 1 pc(s)

Description

Outstanding life in reinforced concrete! High quality, tough tungsten carbide provides strength and durability Reinforced concrete is a common material in infrastructure, commercial and residential construction. Electrician, plumbing or heating and air-conditioning technicians often have to fall back on this drill. PRO SDS plus 5X hammer drills are designed for this difficult task and have a robust 4-cutter design that does not catch or break when impacting on armoring. The PRO SDS Plus-5X 4 cutting head has an embedded cross made from high quality tungsten carbide and provides comfort for professionals who need to drill precise holes in reinforced concrete. The stone drill has 4 spiral grooves, which move the dust away from the punch and guarantee an effective and lasting performance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)