• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608836614 2608836614 Tungsten carbide Hammer drill bit 6.5 mm Total length 310 mm SDS-Plus 1 pc(s)

1/11
Product type
Hammer drill bit
Drill hole Ø
6.5 mm
Material
Tungsten carbide
Material suitability
Stone
Masonry
Working length
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

6.5 mm

Material

Tungsten carbide

Material properties

hardened

Material suitability

Stone

Masonry

Working length

250 mm

Content

1 pc(s)

Total length

310 mm

Tool holder

SDS-Plus

Drill features

Spiral groove

Length

250 mm

310 mm

SDS-plus

250

4

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

6.50 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314501 Bosch Accessories 2608836614 2608836614 Tungsten carbide Hammer drill bit 6.5 mm Total length 310 mm SDS-Plus 1 pc(s)

Description

Outstanding life in reinforced concrete! High quality, tough tungsten carbide provides strength and durability Reinforced concrete is a common material in infrastructure, commercial and residential construction. Electrician, plumbing or heating and air-conditioning technicians often have to fall back on this drill. PRO SDS plus 5X hammer drills are designed for this difficult task and have a robust 4-cutter design that does not catch or break when impacting on armoring. The PRO SDS Plus-5X 4 cutting head has an embedded cross made from high quality tungsten carbide and provides comfort for professionals who need to drill precise holes in reinforced concrete. The stone drill has 4 spiral grooves, which move the dust away from the punch and guarantee an effective and lasting performance.

This text is machine translated.