The standard for aluminum circular saw blade maximizes battery life of battery saws. Its extra-narrow cut joint reduces friction and material removal, so less power is needed for effortless, clean sawing. High-quality carbide teeth ensure clean cuts and precise results. It is suitable for sawing aluminum as well as other non-ferrous metals, plastics, epoxy resin and even wood. The saw blade fits all common cordless diving and handheld circular saws as well as battery metal saws. The standard for aluminum circular saw blade enables clean saw cuts and precise results thanks to its high-quality metal teeth. Expansion slots significantly reduce the noise when working. Outer diameter mm: 140, bore mm: 10, cutting width (B1) mm: 1.6, master blade thickness (B2) mm: 1.1, cutting width (B1) mm / master blade thickness (B2) mm: 1.6/1.1, number of teeth: 50, tooth shape: HLTCG, max. Rotation speed (rpm): 11000, cutting result: 4, cutting angle ° W1: 0, clearance angle ° W2: 15
This text is machine translated.