• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900025 EXPERT MultiMax AIZ 32 APIT Carbide Multifunction knife 5-piece 5 pc(s)

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXPERT MultiMax AIZ 32 APIT sheet for multi-function tools, 32 mm, 5 pieces

  • Holds up to 50 times longer than a bimetal blade
  • Outstanding lifetime through Bosch Carbide Technology
  • Starlock holder for maximum power transmission and convenient blade change within 3 seconds.
  • ideal for plunge cuts and precision cuts in a variety of materials, including sheets
  • Composite materials
  • Cement fiber boards, bricks and other grinding materials.
  • The versatility of a multi-function tool at maximum performance

Technical specifications

Product type

Multifunction knife

Saw blade length

167.0 mm

Width

32 mm

Length

167.0 mm

Type (Bosch)

Bosch Professional (blue)

Material

Carbide

Content

5 pc(s)

Features

for cleand, straigh cuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385948 Bosch Accessories 2608900025 EXPERT MultiMax AIZ 32 APIT Carbide Multifunction knife 5-piece 5 pc(s)

Description

Holds up to 50 times longer than a bimetallic blade - whether you work on buildings or vehicles: A sheet of multi-function tools, which enables excellent cuts in every material, makes working life much easier. The Expert MultiMax integrates all the most advanced manufacturing techniques from Bosch and makes your multi-functional tool extremely versatile. This outstanding sheet of multi-function tools was manufactured with the latest Bosch Carbide technology: The unique curved-Tec design from Bosch is used for the ultra-hard tooth bar. This makes it the first sheet to allow diving in sheet metal without rattling. In addition, the latest Expert MultiMax has an additional coating on the carbide teeth – for an even longer service life. Bosch Curved Tec blades are impressive thanks to their ability to provide clean diving cuts and difficult cuts at hohem. The Bosch Expert MultiMax sheet for multi-function tools lets you transfer this diving capability to the toughest materials such as sheet metal, carbon fiber and red brick. Starlock holder for maximum power transmission and convenient blade change within 3 seconds.

This text is machine translated.

Features

  • Starlock

Scope of delivery

  • 5 x EXPERT MultiMax AIZ 32 APIT sheet for multi-function tools, 32 mm, 5 pieces

System requirements

  • Starlock

What kind of Multitool Accessories are you looking for?