• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900363 EXPERT ‘Thin Tough Metal’ S 1022 EHM saber saw blade, 1 piece Saw blade length 200 mm 1 pc(

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Thin Tough Metal’ S 1022 EHM saber saw blade, 1 piece

  • Holds up to 50 times longer than a bimetal sheet in robust materials
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all saber saws with S-shank.
  • ideal for cutting pipes and profiles of low thickness made of stainless steel.
  • The first choice for kitchen installers: Durable and high-quality finish.

Technical specifications

Product type

Recipro saw blade

Saw blade length

200 mm

Material suitability

Metal

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

1.4

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385886 Bosch Accessories 2608900363 EXPERT ‘Thin Tough Metal’ S 1022 EHM saber saw blade, 1 piece Saw blade length 200 mm 1 pc(

Description

Holds up to 50 times longer than a bimetal sheet in robust materials - cutting thin sheet and thin-walled pipes is a difficult task. However, this is possible with a good saber saw blade. The real problems start when you have to cut stainless steel. This tough, high-alloy steel presents construction or renovation workers with difficulties and destroys the leaves frequently. Thanks to Bosch Carbide Technology, these problems are a thing of the past. The Expert ‘Thin Tough Metal’ is a step forward in the development of saber saw blades. The hardest metal was integrated in a tooth design optimized for steel sheets and pipes. The teeth are ground on a fine geometry, so that even thin stainless steel sheets can be cut smoothly. The Bosch Expert ‘Thin Tough Metal’ saber saw blade is ideal for metal workers, plumbers, installers and rennovators. It not only does work that has been virtually impossible so far, but also offers an extraordinary service life. Suitable for all saber saws with S-shank.

This text is machine translated.

Features

  • S-Shaft

Scope of delivery

  • 1 x EXPERT ‘Thin Tough Metal’ S 1022 EHM saber saw blade, 1 piece

System requirements

  • S-Shaft

More interesting products

(*All information is plus legal VAT)