• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900377 EXPERT ‘Medium-Thick Tough Metal’ S 1255 HHM saber saw blade, 1 piece Saw blade length 300

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Medium-Thick Tough Metal’ S 1255 HHM saber saw blade, 1 piece

  • Holds up to 50 times longer than a bimetal blade in robust material
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all saber saws with S-shank.
  • ideal for cutting hard metal pipes with medium wall thickness. Cuts stainless steel and all hardened, high alloyed or high-strength steels.
  • The first choice for recycling and demolition workers: Durable and powerful.

Technical specifications

Product type

Recipro saw blade

Saw blade length

300 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

2.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385900 Bosch Accessories 2608900377 EXPERT ‘Medium-Thick Tough Metal’ S 1255 HHM saber saw blade, 1 piece Saw blade length 300

Description

Holds up to 50 times longer than a bimetal sheet in tough material - installers, rennovers and demolition workers know that cutting steel pipes and profiles is a difficult task even with a high-performance saber saw. Medium-thick metal can vibrate strongly when cutting. The Expert ‘Medium-Thick Tough Metal’ not only cuts these metals efficiently and with minimal vibration, but also offers an extraordinary lifetime. Bosch Carbide Technology gives the blade an outstanding service life. The Bosch Expert ‘Medium-Thick Tough Metal’ saber saw blade is our specialist for medium-thickness steel. His carbide teeth have a finer division than his counterpart made of thick metal. This means that individual teeth do not get caught in thinner sheets and medium-strength tubes. As a specialized high-tech sheet, it does the work for which it was developed with ease. Every craftsman who regularly works with medium-thick metals will appreciate the Bosch Expert ‘Medium-Thick Tough Metal’ saber saw blade. Suitable for all saber saws with S-shank.

This text is machine translated.

Features

  • S-Shaft

Scope of delivery

  • 1 x EXPERT ‘Medium-Thick Tough Metal’ S 1255 HHM saber saw blade, 1 piece

System requirements

  • S-Shaft

More interesting products

(*All information is plus legal VAT)