Holds up to 50 times longer than a bimetal sheet in robust materials
Outstanding lifetime through Bosch Carbide Technology
Suitable for all saber saws with S-shank.
ideal for cutting out windows
Can cut through a window fixing screw so that window parts can be removed
Can cut through windows of all kinds of composite materials
And it can also cut through doors and hinges.
The first choice for window builders: Durable and powerful.
Technical specifications
Product type
Recipro saw blade
Saw blade length
150 mm
Content
10 pc(s)
Type (Bosch)
Bosch Professional (blue)
Number of cogs
4
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2385907 Bosch Accessories 2608900386 EXPERT ‘Window Demolition’ S 956 DHM saber saw blade, 10 pieces Saw blade length 150 mm 10
Description
Holds up to 50 times longer than a bimetal sheet in robust materials - cutting out windows for replacement or during demolition work was always a difficult task when several window materials such as steel-reinforced wood or plastic had to be sawed. As high-strength structural steel was used more and more frequently for window fixing screws, the old bimetal blades could no longer penetrate a single screw. The Bosch Expert ‘Window Demolition’ saber saw blade is a sheet for modern window dismantling. Bosch Carbide Technology has teeth that pass through the toughest and strongest fixing screws – and withstand them. The short, tapered tips and side-adjusted carbide teeth are all designed for special tasks: The blade is our specialist for windows and doors – whether made of wood, plastic or composite material. The combination of durability, efficiency and the ability to perform window or door demolition work makes the Bosch Expert ‘Window Demolition’ saber saw blade very popular with window builders. It even withstands contact with masonry, mortar and plaster. Suitable for all saber saws with S-shank.
This text is machine translated.
Features
S-Shaft
Scope of delivery
10 x EXPERT ‘Window Demolition’ S 956 DHM saber saw blade, 10 pieces
System requirements
S-Shaft
Description
Holds up to 50 times longer than a bimetal sheet in robust materials - cutting out windows for replacement or during demolition work was always a difficult task when several window materials such as steel-reinforced wood or plastic had to be sawed. As high-strength structural steel was used more and more frequently for window fixing screws, the old bimetal blades could no longer penetrate a single screw. The Bosch Expert ‘Window Demolition’ saber saw blade is a sheet for modern window dismantling. Bosch Carbide Technology has teeth that pass through the toughest and strongest fixing screws – and withstand them. The short, tapered tips and side-adjusted carbide teeth are all designed for special tasks: The blade is our specialist for windows and doors – whether made of wood, plastic or composite material. The combination of durability, efficiency and the ability to perform window or door demolition work makes the Bosch Expert ‘Window Demolition’ saber saw blade very popular with window builders. It even withstands contact with masonry, mortar and plaster. Suitable for all saber saws with S-shank.
This text is machine translated.
Features
S-Shaft
Scope of delivery
10 x EXPERT ‘Window Demolition’ S 956 DHM saber saw blade, 10 pieces