• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900414 EXPERT ‘Hollow Brick’ S 1543 HM saber saw blade, 1 piece Saw blade length 240 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

EXPERT ‘Hollow Brick’ S 1543 HM saber saw blade, 1 piece

  • Cuts materials where other sheets fail
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all saber saws with S-shank.
  • ideal for cutting hollow tiles during construction work, for example, cutting a large hollow brick block to fit into a wall, or cutting a cut-out in a brick wall to improve access for power and/or water installations.
  • The first choice for craftsmen: Durable and powerful.

Technical specifications

Product type

Recipro saw blade

Saw blade length

240 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

12.7

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385339 Bosch Accessories 2608900414 EXPERT ‘Hollow Brick’ S 1543 HM saber saw blade, 1 piece Saw blade length 240 mm 1 pc(s)

Description

Cuts materials where other leaves fail - craftsmen and bricklayers can accelerate their work and make it more productive by cutting hollow bricks on site. However, most saber saw blades could not withstand long in such abrasive mineral materials. With a special carbide sheet such as Expert ‘Hollow Brick’, masons can cut hollow tiles comfortably without destroying their leaves. Bosch Carbide Technology was used for the Bosch Expert ‘Hollow Brick’ saber saw blade to perform tasks that were not possible for conventional bimetal saber saw blades. It was specially developed for cutting hollow bricks. Its broad body and thick thickness provide stability so that craftsmen can make a precise cut. The hard-soldered carbide teeth are robust enough to cut bricks all day. The Bosch Expert ‘Hollow Brick’ saber saw blade quickly makes the saber saw a preferred tool under bricklayers. Cut your stones with Bosch Carbide Technology. Suitable for all saber saws with S-shank.

This text is machine translated.

Features

  • S-Shaft

Scope of delivery

  • 1 x EXPERT ‘Hollow Brick’ S 1543 HM saber saw blade, 1 piece

System requirements

  • S-Shaft

More interesting products

(*All information is plus legal VAT)