• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900535 M14 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EXPERT Diamond Metal Wheel Cutting wheel, 180 x 22.23 mm

  • Lasts up to 30 times longer than a bonded cutting disc
  • Extremely long-life cutting edge with Bosch Diamond Technology.
  • With 22.23 mm bore diameter for standard angle grinder with clamping nut.
  • ideal for cutting cast iron, armor, steel and stainless steel. Recommended for cutting profiles and sheets
  • Also cuts non-ferrous metals such as copper, brass, etc. and glass fiber
  • Not suitable for cutting aluminum and concrete/stone.
  • The first choice for construction workers and rescue workers: Durable and efficient.

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385326 Bosch Accessories 2608900535 M14 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm 1 pc(s)

Description

Holds up to 30 times longer than a bonded cutting disc - cutting metals such as steel and cast iron has always been difficult for angular grinding discs. Many workers know the chemical smell of bound discs that literally burn away when cutting. With the Expert Diamond Metal Wheel, this smell is a thing of the past – just like regular visits to a store to buy new metal discs. The Expert Diamond Metal Wheel with Bosch Diamond Technology offers optimum quality diamond grains that adhere to a steel body. This extremely hard edge lasts many times longer than even the best bonded discs. It can easily cut a variety of ferrous and non-ferrous metals. It does not break when dropped, does not produce any chemical odor or additional dust during cutting and maintains a constant cutting depth and speed during its long life. For craftsmen and construction workers who no longer want to spend money on bonded discs, the large Bosch Expert Diamond Metal Wheel angle grinder blade offers a completely new kind of metal cutting. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

Scope of delivery

  • 1 x EXPERT Diamond Metal Wheel cutting disc, 180 x 22.23 mm

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)