EXPERT ‘Wood 2-side clean’ T 308 B jigsaw blade, 100 pieces
Very clean finish on top and bottom
Tear-free cuts with 2-side Clean Geometry.
Suitable for all T-shank jigsaws.
ideal for tear-free straight cuts. Cuts solid wood up to 50 mm, for example, for making furniture without grinding.
The first choice for carpenter: Precise and high-quality finish.
Technical specifications
Product type
Jigsaw blade
Material suitability
Hardwood
Saw blade length
117 mm
Tooth pitch
2.2
Material (details)
HCS
Content
100 pc(s)
Type (Bosch)
Bosch Professional (blue)
Number of cogs
2.2
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2385868 Bosch Accessories 2608900553 EXPERT ‘Wood 2-side clean’ T 308 B jigsaw blade, 100 pieces 100 pc(s)
Description
Top and bottom very clean finish - among carpenters and carpenters it has always been an art to ensure that the visible part of the work material shows the "clean side" of a jigsaw cut. Sometimes you have to turn the workpiece over to sawing or saw from the bottom to have the desired cutting quality on the viewing side. Or you can use the Expert ‘Wood 2-side clean’, which offers a perfect, tear-free cut thanks to its tooth geometry on both sides. The sophisticated design of these jigsaw blades makes no further work necessary after cutting. The teeth prevent tearing during upward and downward stroke. This is perfect for professionals who want to save time and provide their customers with the highest quality work. With its particularly sharp, precision-ground teeth, the Bosch Expert ‘Wood 2-side clean’ jigsaw blade is well suited for cutting soft wood with a thickness of up to 50 mm. Furniture carpenters can achieve a perfect result and do not lose time by grinding after every jigsaw cut. Available for straight cuts (T308B), for curved cuts (T308BO) and for precise angle cuts (T308BP) suitable for all T-shank jigsaws.
This text is machine translated.
Features
T-shaft
Scope of delivery
100 x EXPERT ‘Wood 2-side clean’ T 308 B jigsaw blade, 100 pieces
System requirements
T-shaft
Description
Top and bottom very clean finish - among carpenters and carpenters it has always been an art to ensure that the visible part of the work material shows the "clean side" of a jigsaw cut. Sometimes you have to turn the workpiece over to sawing or saw from the bottom to have the desired cutting quality on the viewing side. Or you can use the Expert ‘Wood 2-side clean’, which offers a perfect, tear-free cut thanks to its tooth geometry on both sides. The sophisticated design of these jigsaw blades makes no further work necessary after cutting. The teeth prevent tearing during upward and downward stroke. This is perfect for professionals who want to save time and provide their customers with the highest quality work. With its particularly sharp, precision-ground teeth, the Bosch Expert ‘Wood 2-side clean’ jigsaw blade is well suited for cutting soft wood with a thickness of up to 50 mm. Furniture carpenters can achieve a perfect result and do not lose time by grinding after every jigsaw cut. Available for straight cuts (T308B), for curved cuts (T308BO) and for precise angle cuts (T308BP) suitable for all T-shank jigsaws.
This text is machine translated.
Features
T-shaft
Scope of delivery
100 x EXPERT ‘Wood 2-side clean’ T 308 B jigsaw blade, 100 pieces