• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900561 EXPERT ‘Stainless Steel’ T 118 AHM jigsaw blade, 3 pieces 3 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Stainless Steel’ T 118 AHM jigsaw blade, 3 pieces

  • Holds up to 50 times longer than a bimetal jigsaw blade in robust materials
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all T-shank jigsaws.
  • ideal for straight cuts in stainless steel sheet such as adjustment cuts on industrial fittings, in mechanical engineering and during assembly work on elevators and escalators.
  • The first choice for metal workers: Durable and precise.

Technical specifications

Product type

Jigsaw blade

Material suitability

Steel

Saw blade length

83 mm

Tooth pitch

1.1

Material (details)

Carbide

Content

3 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

1.1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385876 Bosch Accessories 2608900561 EXPERT ‘Stainless Steel’ T 118 AHM jigsaw blade, 3 pieces 3 pc(s)

Description

Holds up to 50 times longer than a bimetal jigsaw blade in robust materials - cutting stainless steel sheets is a task that metal workers must perform daily. This is also common in the assembly of kitchens and in industrial or office buildings. Professionals who do this work need a sheet that is reliable and continues to work, so they don't have to constantly replace the sheets. Optimized for the toughest metals, Expert ‘Stainless Steel’ has a tooth pitch that corresponds to the thickness of the plates you work with. The outstanding life of this sheet is guaranteed by Bosch Carbide Technology. Thereby, a toothed strip made of the hardest metal is laser-welded on the body. It cuts the hardest sheets extremely effectively and offers the best service life. The Bosch Expert ‘Stainless Steel’ jigsaw blade for thin material is available in two versions: The T118 AHM for very thin sheets has a very fine tooth pitch. The T118 EHM with medium-fine teeth is therefore the best choice for professionals who need to cut thin sheets of high-strength steel or pipes with medium to thin walls. Suitable for all T-shank jigsaws.

This text is machine translated.

Features

  • T-shaft

Scope of delivery

  • 3 x EXPERT ‘Stainless Steel’ T 118 AHM jigsaw blade, 3 pieces

System requirements

  • T-shaft

More interesting products

(*All information is plus legal VAT)