• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900651 EXPERT Concrete diamond pot, 125 x 22.23 x 4.5 mm EXPERT Concrete 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT Concrete diamond pot, 125 x 22.23 x 4.5 mm

  • 3 times faster than a standard concrete pot
  • Very fast grinding with Bosch Diamond Technology.
  • With 22.23 mm bore diameter for concrete grinder and angle grinder with clamping nut.
  • ideal for grinding concrete surfaces, for grinding out irregularities in concrete walls, floors and ceilings and for preparing the next construction phase.
  • The first choice for construction workers: Maximum speed and efficiency.

Technical specifications

Product type

Diamond

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385297 Bosch Accessories 2608900651 EXPERT Concrete diamond pot, 125 x 22.23 x 4.5 mm EXPERT Concrete 1 pc(s)

Description

3 times faster than a standard concrete pot disc - grinding large concrete surfaces has always been time-consuming and therefore expensive. Expert Concrete is faster than a Bosch benchmark diamond pot: Diamond Technology is integrated into the latest design innovations. The dust accumulation in conventional potted discs for concrete prevents them from showing their full efficiency: The L-shaped grinding segments on the expert head are optimized for an effective transfer of surface material. This material enters the large slots immediately, ensuring fast dust extraction. For those who need to grind large concrete surfaces: The Bosch Expert Concrete pot disk saves time and money while achieving a highly professional result. With 22.23 mm bore diameter for concrete grinder and angle grinder with clamping nut.

This text is machine translated.

Scope of delivery

  • 1 x EXPERT Concrete diamond pot, 125 x 22.23 x 4.5 mm

Hints

This text is machine translated.