• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901269 Polishing disc Diameter 125 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT N477 SCM disc for angle grinder, 125 x 22 mm, coarse

  • Up to 4 times faster than a standard disc.
  • Maximum removal rate with Bosch Surface Structure.
  • Simple attachment with Velcro fastener.
  • ideal for balancing metal surfaces, for example after sanding a weld, for balancing metal surfaces before painting, and for removing faults, rust and discoloration.
  • The first choice for metal workers: Fast and efficient.

Technical specifications

Product type

Polishing disc

(Ø)

125 mm

Compatible with (details)

Angle grinder

Bore Ø

22 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386035 Bosch Accessories 2608901269 Polishing disc Diameter 125 mm 1 pc(s)

Description

Up to 4 times faster than a standard disc. - For professional metal workers, a beautiful surface is very important. However, surface finishing can be a very time-consuming task. By minimizing the process steps required for a perfect finish, the Expert N477 disc ensures efficiency without compromising on quality. The Expert N477 Surface Conditioning Material Disc is part of the Bosch Surface Structure range of high-performance abrasives. It combines the toughness of ceramic-coated aluminum oxide grains with a 3D nonwoven structure to provide a fast cutting SCM that does not smear. These discs are ideal for balancing scratches, which are left on structural steel, for example, by fiber discs in grain 36. It is the first choice of professionals when it comes to surface finishing. Simple attachment with Velcro fastener.

This text is machine translated.

Features

  • Hook-and-loop fastener

Scope of delivery

  • EXPERT N477 SCM disc for angle grinder, 125 x 22 mm, coarse

System requirements

  • Hook-and-loop fastener

More interesting products

(*All information is plus legal VAT)