• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901473 Mop wheel Diameter 125 mm Bore diameter 125 mm Stainless steel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bosch EXPERT SCM disk coarse 125mm N475

  • Maximum removal rate with Bosch Surface Structure.

Technical specifications

Product type

Mop wheel

(Ø)

125 mm

Bore Ø

125 mm

Dim

(Ø) 125 mm

Material suitability

Stainless steel

Content

1 pc(s)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435166 Bosch Accessories 2608901473 Mop wheel Diameter 125 mm Bore diameter 125 mm Stainless steel 1 pc(s)

Description

Metal finishing with high efficiency! Fast material removal through high-performance grains. Professional metal workers are very important to beautiful surfaces. However, surface finishing can be very time-consuming. The process steps required for a perfect finish have been minimized. Therefore, THE disk Expert SCM guarantees a high quality. EXPERT SCM is the first choice for surface coating experts, reducing process steps without compromising on quality.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)