• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901479 EXPERT CONCRETE MOPPING DISCS Expert Concrete 18 cm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EXPERT CONCRETE MOPPING DISCS

  • Up to 2-times faster than a Bosch 2608301573 Concrete grinding discVery fast grinding with Bosch diamond technology.With 22.23 mm hole diameter for concrete grinder and angle grinder with clamping nut.Ideal for grinding concrete surfaces, for grinding out irregularities in concrete walls, floors and ceilings and for preparing the next phase of construction

Technical specifications

Product type

Diamond

(Ø)

18 cm

Material suitability

Concrete

Bore Ø

22.23 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799171 Bosch Accessories 2608901479 EXPERT CONCRETE MOPPING DISCS Expert Concrete 18 cm 1 pc(s)

Description

Up to 2 times faster than a Bosch 2608301573 Concrete slab - the grinding of large concrete surfaces has always been time-consuming and, therefore, expensive. The EXPERT Concrete is faster than a Bosch benchmark diamond pot disc: For this purpose, DIAMOND TECHNOLOGY is integrated into the latest design innovations. The dust accumulations in conventional grinding pots for concrete prevent them from developing their full efficiency: The L-shaped grinding segments of the EXPERT pot disk are optimized for effective removal of surface material. This material gets immediately into the large slots, whereby a quick dust suction is ensured. For all those who need to grind large concrete surfaces: The Bosch EXPERT CONCRETE potted glass saves time and money while at the same time achieving a highly professional result. With 22.23 mm hole diameter for concrete grinder and angle grinder with clamping nut.

This text is machine translated.

System requirements

  • FOR CONCRETE GRINDER