• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901537 2608901537 Hole saw 111 mm high alloyed 1 pc(s)

1/17
Product type
Hole saw
Drill hole Ø
111 mm
Material
HSS-Co
Material suitability
Steel
Working length
44 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

111 mm

Material

HSS-Co

Material properties

high alloyed

Material suitability

Steel

Working length

44 mm

111 mm

44

Thread holding

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314532 Bosch Accessories 2608901537 2608901537 Hole saw 111 mm high alloyed 1 pc(s)

Description

Long life when cutting holes in various materials! High-speed steel with 8 % cobalt for long life and excellent performance For electricians and sanitary installers working in interior constructions, hole saws are of inestimable value for the installation of pipes, switch boxes and installation lights. Ideally, you have only one type of hole saw for all the challenges and materials that the interior design entails. The solution: The PRO Multi material. The PRO Multi Material hole saw has an improved tooth shape for fast and smooth cuts. The high-durability HSS alloy with Hohem cobalt provides for durability. It enables effective hole sawing in steel panels and drywalls. With Power CHANGE PLUS you can change hole saws and pre-drill bits faster and remove drill cores more easily.

This text is machine translated.