• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901556 2608901556 Hole saw 29 mm diamond-tipped 1 pc(s)

1/20
Product type
Hole saw
Drill hole Ø
29 mm
Material
Diamond
Material suitability
Tiles
Tool holder
Keyless chuck
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

29 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Tool holder

Keyless chuck

29 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314566 Bosch Accessories 2608901556 2608901556 Hole saw 29 mm diamond-tipped 1 pc(s)

Description

Long life when cutting holes in tiles! High quality diamond grains for longevity Drilling a good hole in hard tiles, stone or even glass is a tricky task even for professionals. However, with your skills and the PRO Tile hole saw, this problem is a thing of the past. The high-quality diamond grains on the continuous edge make a diagonal cut possible. You don't even need a guide for this. The PRO Tile offers an extremely effective design and good durability. Solder connections between grain and body are strong. The deep-seated thermal slots divert unwanted heat build-up and provide for a long-lasting performance.

This text is machine translated.