• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901707 EXPERT ‘LAMINATE CLEAN’ T 128 BHM SHEETS 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘LAMINATE CLEAN’ T 128 BHM SHEETS

  • Lasts up to 50-times longer than a Bosch T101B sheet in tough materialsOutstanding life thanks to Bosch carbide technology.Suitable for all T-Shaft-Jigsaws.Ideal for cutting laminate flooring in shops or other commercial installations; cutting of fiber-reinforced vinyl floor boards; cutting of HPL (high-pressure coating plate) such as cladding for houses.

Technical specifications

Product type

Jigsaw blade set

Tooth pitch

1.8 mm

Material (details)

Carbide

Content

2 pc(s)

Length

92 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799192 Bosch Accessories 2608901707 EXPERT ‘LAMINATE CLEAN’ T 128 BHM SHEETS 2 pc(s)

Description

Holds up to 50 times longer than a Bosch T101B sheet in tough materials - If you lay laminate floors or HPL panels, you want to make a clean cut with your jigsaw. However, the material is so abrasive that normal blades become blunt very quickly and do not produce any more power. The EXPERT 'Laminate Clean' combines Carbide Technology with opposite teeth for clean cuts and excellent durability. The carbide rack provides repeated, high-quality cuts in abrasive materials such as fiber-reinforced vinyl floors and high-pressure coating fluid plates. The extra-fine teeth cut smoothly in thin material. The opposite rows of teeth ensure that the cut is very clean on both sides. The Bosch EXPERT ‘laminate clean’ jigsaw blade is a powerful sheet for laminate work. Due to its very long life, it is also the first choice for professionals who do not want to waste any more money on jigsaw blades that do not last for a long time. Suitable for all T-Shaft-Jigsaws.

This text is machine translated.

System requirements

  • FOR JIGSAWS

More interesting products

(*All information is plus legal VAT)