• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901713 EXPERT ‘HARDWOOD 2-SIDE CLEAN’ T308 BF SHEETS 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

EXPERT ‘HARDWOOD 2-SIDE CLEAN’ T308 BF SHEETS

  • Very clean top and bottomTear-free cuts with 2-side clean geometry.Suitable for all T-Shaft-Jigsaws.Ideal for tear-free straight cuts in plastic-coated plate materials such as kitchen countertops.

Technical specifications

Product type

Jigsaw blade set

Tooth pitch

2 mm

Material (details)

BIM

Content

2 pc(s)

Length

117 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799198 Bosch Accessories 2608901713 EXPERT ‘HARDWOOD 2-SIDE CLEAN’ T308 BF SHEETS 2 pc(s)

Description

Very clean top as well as below - There has always been an art among carpenters and carpenters to ensure that the visible part of the work material shows the "clean side" of a jigsaw cut. Sometimes you have to turn the workpiece over for sawing or saw it from the bottom to have the desired cutting quality on the side of view. Or you can use the EXPERT ‘Hardwood 2-side clean’ which, thanks to its tooth geometry on both sides, offers a perfect, tear-free cut. The sophisticated design of these jigsaw blades makes no further work necessary after cutting. The teeth prevent tearing when lifting upwards or downwards. This is perfect for professionals who want to save time and provide their customers with the highest quality work. Made of bi-metal – a strip made of high-speed working steel welded to a flexible sheet of steel to combine strength and flexibility – the Bosch EXPERT 'hardwood 2-side clean' jigsaw blade is robust enough to cut coated kitchen panels made of coarse or hard wood. Available for torn-off straight cuts (T308BF) and for particularly precise tear-free angle cuts (T308BFP) Suitable for all T-shaft jigsaws.

This text is machine translated.

System requirements

  • FOR JIGSAWS

More interesting products

(*All information is plus legal VAT)