• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901793 2608901793 Solid carbide metal Hammer drill bit set 24 mm Total length 650 mm SDS-Plus 1 pc

1/25
Product type
Hammer drill bit set
Drill hole Ø
24 mm
Material
Solid carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

24 mm

Material

Solid carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

650 mm

Tool holder

SDS-Plus

Length

400 mm

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060773 Bosch Accessories 2608901793 2608901793 Solid carbide metal Hammer drill bit set 24 mm Total length 650 mm SDS-Plus 1 pc

Description

Drill into reinforced concrete with improved dust reduction! Penetrates reinforced concrete with 4 cutters solid carbide head. Drilling precise holes in concrete is only one step in the installation of chemical dowels. The next step is time-consuming cleaning work. Everything is different with the EXPERT SDS Clean max-8X set. The system drills holes and simultaneously removes dust. This accelerates and simplifies the installation of chemical plugs. We have developed the EXPERT SDS Clean max-8X set for construction workers and installers who need to drill holes for chemical plugs. The drill is equipped with a solid carbide head with 4 cutting edges and a robust vacuum cleaner tube. In addition the SDS Clean Max connection is installed, which is suitable for all SDS Clean max-8X drills and is also simple to install as well as to remove. So you get a powerful drill that is easy to clean when plugged (just remove the suction pipe from the drill) and a new dust reduction technology that allows you to prepare holes for chemical plugs faster and ensure cleaner air at the workplace. All with just one accessory. Highly efficient dust removal with Bosch particle control.

This text is machine translated.