• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901901 2608901901 Hole saw 105 mm carbide-tipped 1 pc(s)

1/12
Product type
Hole saw
Drill hole Ø
105 mm
Material
Carbide metal
Material suitability
Metal
Working length
60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

105 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Metal

Working length

60 mm

105 mm

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732590 Bosch Accessories 2608901901 2608901901 Hole saw 105 mm carbide-tipped 1 pc(s)

Description

Long life when cutting holes in various materials! Ground and sharpened fine carbide teeth for strength, durability and precision Most wood and metal hole saws seem to work well until you hit a hardened nail or screw. A short jerk and now a few teeth are missing. With its carbide teeth, the EXPERT Multi Material PC Plus will hardly slow down when it hits metal. It cuts the material easily and reliably. The Bosch EXPERT multi material PC plus hole saw is an excellent all-rounder for every professional user because only a half hole nobody can use. Outstanding life thanks to Bosch carbide technology

This text is machine translated.