• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901921 2608901921 Hole saw 41 mm carbide-tipped 1 pc(s)

1/12
Product type
Hole saw
Drill hole Ø
41 mm
Material
Carbide metal
Material suitability
Brick
Working length
60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

41 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Brick

Working length

60 mm

41 mm

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732819 Bosch Accessories 2608901921 2608901921 Hole saw 41 mm carbide-tipped 1 pc(s)

Description

Long life when cutting holes in bricks and chipboard! Polished and sharpened fine carbide teeth for strength, durability and precision Cutting holes in brick, soft tiles and drywall is essential for sanitary installers and electricians on construction sites or during renovation work. Only a few keyhole saws can withstand this type of work with various robust construction materials. This is possible for the EXPERT Construction Material PC Plus. A hole saw can be used to accomplish a lot of work over a long time. The Bosch EXPERT construction material hole saw is a robust hole saw that is very useful on the construction site. Outstanding life thanks to Bosch carbide technology

This text is machine translated.