• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902082 2608902082 Diamond Multitool sanding sheet 68 mm 1 pc(s)

EAN:
Part number:
Item no:
1/12
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multitool sanding sheet

Saw blade width

68 mm

Width

68 mm

Abrasive surface area width

68 mm

Material

Diamond

Material properties

DLC coated

Material suitability

Tiles

Compatible with

Bosch

Content

1 pc(s)

Sawing

Other

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

30 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732883 Bosch Accessories 2608902082 2608902082 Diamond Multitool sanding sheet 68 mm 1 pc(s)

Description

High durability in joint mortar and soft tiles! Sharp segment saw blade for precise work into corners Removing the joint between the tiles is a task that bathroom and kitchen installers have to perform regularly. Multi-function tools are suitable for Ideal, but sometimes it is difficult to get into the corners or around the fittings. This is not a problem with the EXPERT Corner Blade Sheet. It not only offers a long life span and fast removal of the mortar, but also reaches easily corners. The Bosch EXPERT Corner Blade for multi-function tools is the perfect accessory for tiling and bath or kitchen installers. Its extremely long life and versatility means it should be right at the top of your tool box. Exceptionally robust cutting edge with Bosch diamond technology

This text is machine translated.

What kind of Multitool Accessories are you looking for?