• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902127 2608902127 Circular saw blade 165 x 20.0 x 1.2 mm Number of cogs: 48 1 pc(s)

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20.0 mm

Thickness

1.2 mm

Circular saw blade size

165 x 20.0 x 1.2 mm

Material

Carbide

Material suitability

Laminate

Number of cogs

48

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732732 Bosch Accessories 2608902127 2608902127 Circular saw blade 165 x 20.0 x 1.2 mm Number of cogs: 48 1 pc(s)

Description

Long life in laminate flooring! Additional coating for more performance and longer durability When cutting laminate panels for kitchen cabinets and countertops, a clean and precise cut is essential to create a flawless work surface. Our EXPERT Laminated Panel cordless handheld circular saw blades let you cut laminate plates cleanly and precisely, as long as the rechargeable battery is held in place. The fine teeth of the EXPERT laminated panel cordless are sharp ground and were manufactured with the Bosch carbide technology. This makes it very durable and allows for clean, precise cuts. We have added an additional coating to protect against heat and corrosion. The extra thin cut joint reduces friction and ensures that your circular saw consumes less energy so that you can work longer with a single battery charge. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)