• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902287 2608902287 Multi-purpose drill bits 10 mm Total length 150 mm Hex shank 8 pc(s)

1/10
Product type
Multi-purpose drill bits
Drill hole Ø
10 mm
Working length
90 mm
Content
8 pc(s)
Total length
150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-purpose drill bits

Drill hole Ø

10 mm

Working length

90 mm

Content

8 pc(s)

Total length

150 mm

Tool holder

Hex shank

Length

90 mm

Type (Bosch)

Bosch Professional (blue)

150 mm

90 mm

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

10.00 mm

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732682 Bosch Accessories 2608902287 2608902287 Multi-purpose drill bits 10 mm Total length 150 mm Hex shank 8 pc(s)

Description

High precision drilling in various materials! Precise drilling of holes thanks to a specially designed centering tip Modern construction sites require the use of many different materials and one never knows that WAS one has to drill next. It can be difficult and time consuming to find the right drill unless you have the EXPERT Multi Construction drill. The Bosch Expert HEX-9s multi-construction drill is a must in every toolbox: You can do every job precisely and don't lose any time searching for the right drill bit. Precise drilling is even easier with Bosch centering geometry

This text is machine translated.