• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902320 EXPERT Medium-Thick Tough Metal S555HHC saber saw blade, 10 pieces. 10 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Recipro saw blade

Material suitability

Metal

Content

10 pc(s)

Type (Bosch)

Bosch Professional (blue)

100 mm

50 mm

FALSE

TRUE

2.5 mm

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732586 Bosch Accessories 2608902320 EXPERT Medium-Thick Tough Metal S555HHC saber saw blade, 10 pieces. 10 pc(s)

Description

Excellent service life in thick, tough metal! Wide body for precise, straight cuts Cutting steel profiles or heavy cast pipes is probably not your favorite work. Plumbers, renovators and demolition workers know that this heavy work requires sweat and muscle strength, even when working with a powerful saber saw. The EXPERT Medium-Thick Tough Metal cuts thick metal effectively and offers excellent durability in the toughest applications. With the Bosch EXPERT Medium-Thick Tough Metal saber saw blade, you can find a good taste of cutting thick steel and cast iron. Outstanding life thanks to Bosch carbide technology

This text is machine translated.