• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902323 EXPERT Medium-Thick Tough metal S1155HHC saber saw blade 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Recipro saw blade

Content

1 pc(s)

225 mm

175 mm

FALSE

TRUE

2.5 mm

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732593 Bosch Accessories 2608902323 EXPERT Medium-Thick Tough metal S1155HHC saber saw blade 1 pc(s)

Description

Durable cutting Medium thick tough metal! Fine teeth cut effortlessly thinner material plumbers, renovators and demolition workers know that cutting steel tubes and profiles is a difficult task, even when working with a powerful saber saw. Medium-thick metal can vibrate strongly during cutting. The strong and durable EXPERT Medium thick tough metal cuts these metals efficiently and with minimum vibrations. Every professional, who regularly works with medium-thick metals, will appreciate the Bosch EXPERT Medium thick tough metal saber saw blade. Outstanding life thanks to Bosch carbide technology

This text is machine translated.