• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902345 EXPERT Multi Material Demolition S1269XHM Sabre saw blade, 10-piece 10 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Recipro saw blade

Material suitability

Construction materials

Content

10 pc(s)

Type (Bosch)

Bosch Professional (blue)

300 mm

250 mm

FALSE

FALSE

3.5 mm

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732634 Bosch Accessories 2608902345 EXPERT Multi Material Demolition S1269XHM Sabre saw blade, 10-piece 10 pc(s)

Description

Cutting metal elements bound in wood! Progressive tooth separation for cutting material of any thickness If you have to tear off the most robust structures and fixtures, the EXPERT Multi Material Demolition Sabre saw blade from Bosch is the right choice: It can withstand any stress and cuts further. WAS is even harder than a Bosch carbide saw blade? Of course, a Bosch carbide saw blade with strengthened teeth! Sometimes leaves are subjected to excessive wear during demolition to tear off the teeth. That is why we have made them even stronger. Outstanding life thanks to Bosch carbide technology

This text is machine translated.