• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902375 2608902375 Cutting disc 1 pc(s)

1/27
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cutting disc

Content

1 pc(s)

Factory colour

Multicolour

Drill hole Ø

125 mm

Cutting

125 mm

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

22.23 mm

FALSE

TRUE

FALSE

FALSE

FALSE

X-Lock

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732648 Bosch Accessories 2608902375 2608902375 Cutting disc 1 pc(s)

Description

Excellent life in various materials! The constant diameter keeps cutting speed and cutting capacity constantly high Professionals value angle grinders for their ability to separate tough materials such as concrete, stone and metal. The EXPERT Multi material cutting wheel makes this wonderful tool even more versatile. It efficiently cuts all kinds of softer materials such as wood, plastic and modern composites. The EXPERT Multi Material makes your angle grinder even more versatile. Many craftsmen may only need this single power tool. Outstanding life thanks to Bosch carbide technology

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.