• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902394 2608902394 Carbide Multifunction knife 32 mm 1 pc(s)

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multifunction knife

Saw blade width

32 mm

Width

32 mm

Material

Carbide

Compatible with

Bosch

Compatible with

MultiMax

Content

1 pc(s)

Factory colour

Multicolour

Other

Other

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

45

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314551 Bosch Accessories 2608902394 2608902394 Carbide Multifunction knife 32 mm 1 pc(s)

Description

Long life when cutting wood with nails and abrasive materials! Additional coating makes carbide harder A multi-function tool sheet that lets you make excellent cuts in a variety of materials makes working much easier. That's why we developed the EXPERT MultiMax AIZ 32 APILT. It allows you to make precise cuts and plunge cuts in wood with nails, bricks and other composites and abrasive materials - efficiently and effortlessly. The thin, long blade of the EXPERT MultiMax AIZ 32 APILT is exceptionally durable and allows for immersion cuts up to 45 mm deep. The tapered carbide teeth with the innovative Curved Tec profile are robust and sharp. They are designed to efficiently remove chips and reduce heat discoloration – especially when cutting into wood. Outstanding life thanks to Bosch carbide technology

This text is machine translated.

What kind of Multitool Accessories are you looking for?