• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902431 2608902431 Sandpaper sheet Grit size 120, 180, 240, 320 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sanding sheet ExW480 web, set

  • 115 x 140 mm

Technical specifications

Product type

Sandpaper sheet

Grit size

120

180

240

320

Content

1 pc(s)

115 mm

Rectangle

140 mm

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314559 Bosch Accessories 2608902431 2608902431 Sandpaper sheet Grit size 120, 180, 240, 320 1 pc(s)

Description

Long life when sanding different materials! By grinding edges and narrow corners, standard sheets bend, tear and are no longer effective. This means that a sheet is usually not enough when grinding complex forms. We have made our flexible and tear-resistant EXPERT W480 Web 1/4 hand-held sanding sheet so that you can do your grinding work effectively with a single sanding sheet. Designed for grinding edges and narrow corners. Flexible, but still strong and tear-proof. Perfect for wet and dry applications. And washable. The EXPERT W480 Web meets all the requirements. With the hand sanding blade you can grind workpieces made of hardwood, steel and plastic effortlessly and for longer periods and achieve an excellent finish. Innovative Flexi-Web back for flexibility and tear resistance

This text is machine translated.

Features

  • 2x 120. 2x 180. 1x 240. 1x 320