• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902640 2608902640 Hole saw 68 mm 1 pc(s)

EAN:
Part number:
Item no:
1/7
Product type
Hole saw
Drill hole Ø
68 mm
Material suitability
Tiles
Brick
Wood and nails
Dry wall
Plastic
Working length
60 mm
(Ø)
68 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

68 mm

Material suitability

Tiles

Brick

Wood and nails

Dry wall

Plastic

Working length

60 mm

(Ø)

68 mm

68 mm

60 mm

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827527 Bosch Accessories 2608902640 2608902640 Hole saw 68 mm 1 pc(s)

Description

Long life when cutting holes in various materials! Ground and sharpened fine carbide teeth for strength, durability and precision As an electrician you often have to cut round holes for flush-mounted switch boxes. This task can be tricky, because not every hole saw processes different hard materials equally well. The EXPERT Multi Material PC Plus countersink already. It not only helps you to cut tiles, bricks, wood with nails, dry walls and plastic, it also cuts a recess around the hole so you can install electric boxes without any additional steps. The Bosch EXPERT multi-material PC plus countersink is a great all-rounder for professionals who want to cut efficiently through a series of hard materials and create a cut-out around the hole – all in one step. Outstanding life thanks to Bosch carbide technology

This text is machine translated.