• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609200223 Narrow crown Type 55 1000 pc(s) Dimensions (L x W) 18 mm x 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Narrow crown

Staple type

Type 55

Content

1000 pc(s)

Dim

(L x W) 18 mm x 6 mm

Length

18 mm

Width

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513591 Bosch Accessories 2609200223 Narrow crown Type 55 1000 pc(s) Dimensions (L x W) 18 mm x 6 mm

Description

Flat wire staples are especially suitable for thin materials if the spine of the staple is not to be pressed into the material that requires tacking. Fine wire staples are the universal tacking material for numerous applications performed by do-it-yourselfers and professionals. Narrow crown staples penetrate deeply and, therefore, provide a particularly firm seating with an unobtrusive staple back. Suitable for particularly firm connections, also for thicker materials. Appropriate for tackers from AEG, Bosch, Black & Decker, Buama, Esco, Kwb, Lux, Metabo, Novus, Wolfcraft. 6 x 1,08 x 18 mm.