Bosch Accessories 2609255031 HSS Metal twist drill bit set 13-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
EAN:
Part number:
Item no:
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1005941 Bosch Accessories 2609255031 HSS Metal twist drill bit set 13-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
Description
Metal drill bit set HSS-R, DIN 338.
Scope of delivery
- Diameter mm: 1.5 · 2.0 · 2.5 · 3.0 · 3.2 · 3.5 · 4.0 · 4.5 · 4.8 · 5.0 · 5.5 · 6.0 · 6.5
- Shaft: Cylindrical
Hints
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.