
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
2.5 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
2 pc(s)
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
- Shank Ø
2 mm
- Working length
30 mm
- Total length
57 mm
- Length
57 mm
- Shank diameter
2.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1005947 Bosch Accessories 2609255037 HSS Metal twist drill bit 2.5 mm Total length 57 mm cut DIN 338 Cylinder shank 2 pc(s)
Description
Metal drill bit HSS-G, DIN 338. The professional drill for all cases. A precision-ground, right-rotating twist drill bit from high-speed steel, from the full ground with very good drilling progress. Universally suitable for a wide range of metals and hard plastics. Also in the set. Coolant recommended!. From the full-polished, high concentricity. Drill bit with 118°. Drill color blank. Right cutting twist drill bit, diameter tolerance H8.
Features
- From the full-polished, high concentricity
- Drilling point with 118°
- Drill Color blank
- Right-cutting twist drill bit, diameter tolerance H8.
Hints
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





