
Bosch Accessories 2609255087 HSS Metal twist drill bit 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm cobalt DIN 338 Cylinde
EAN:
Part number:
Item no:
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
- Content
1 Set
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1005997 Bosch Accessories 2609255087 HSS Metal twist drill bit 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm cobalt DIN 338 Cylinde
Description
Metal drill bit set HSS-Co, DIN 338.
Scope of delivery
- Diameter mm: 2.0 · 3.0 · 4.0 · 5.0 · 6.0 · 8.0
- Shaft: Cylindrical
Hints
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













