• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255117 Countersink 10 mm HSS Cylinder shank 1 pc(s)

1/2
Product type
Countersink
DIN standard
DIN 335-C
Ø
10 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

10 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

40 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Length

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006026 Bosch Accessories 2609255117 Countersink 10 mm HSS Cylinder shank 1 pc(s)

Description

HSS countersink 5-cutting, according to DIN 335. For fast and simple countersinking and deburring of holes. For the preparation of the boring for the further processing. In the foreground lowering and deburring for screw and rivet connections. Suitable for non-ferrous metals, alloyed and unalloyed steel, plastics, wood. Five 90° cutting. Manufactured from high-speed steel.

Hints

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.