• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255122 Countersink 12.4 mm HSS Cylinder shank 1 pc(s)

1/2
Product type
Countersink
DIN standard
DIN 335-C
Ø
12.4 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

12.4 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

56 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Length

56 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006031 Bosch Accessories 2609255122 Countersink 12.4 mm HSS Cylinder shank 1 pc(s)

Description

HSS countersink 3-cutting, according to DIN 335. Perfect Preparation of holes for further processing. For countersinking and deburring for screw and rivet connections with non-ferrous metals, alloyed and unalloyed steel and cast iron. Three 90° cutting. For hard materials. Manufactured from high-speed steel.

Hints

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.