• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255404 2609255404 Carbide metal Concrete twist drill bit 5.5 mm Total length 85 mm Cylinder shank

1/2
Product type
Concrete twist drill bit
Drill hole Ø
5.5 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Working length
50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

5.5 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Working length

50 mm

Content

1 pc(s)

Total length

85 mm

Tool holder

Cylinder shank

Shank Ø

4.5 mm

Length

85 mm

(Ø)

5.5 mm

Shank diameter

4.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006162 Bosch Accessories 2609255404 2609255404 Carbide metal Concrete twist drill bit 5.5 mm Total length 85 mm Cylinder shank

Description

Concrete drill according to ISO# 5468. Concrete drill with depth marking for simple and fast wall plugs. A high drilling performance and long service life, the properties of this versatile concrete drill. A hammer-resistant hard metal tip enables the drilling in hard concrete, natural, stone and brickwork. It can be used in all impact drilling machines as well as in light hammer drills. Also in the set. The hammer-resistant high-performance drill bit. Certified by the Wall Drill Testing Association e.V. for the highest quality-tested, exact drill holes, stable dowels holding and maximum security. With cylinder shaft. With depth marking.

Hints

This text is machine translated.