• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255440 2609255440 Carbide metal Masonry twist drill bit 10 mm Total length 120 mm Cylinder shank 1

1/2
Product type
Masonry twist drill bit
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

10 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Working length

80 mm

Content

1 pc(s)

Total length

120 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Length

120 mm

(Ø)

10.0 mm

Shank diameter

8/0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006195 Bosch Accessories 2609255440 2609255440 Carbide metal Masonry twist drill bit 10 mm Total length 120 mm Cylinder shank 1

Description

Stone drill according to ISO# 5468. Stone drill for all types of masonry. Masonry A standard drill with hammer drill resistant hard metal tip, which is suitable for all types of rocks, mainly in masonry, is suitable. It can be used in all hammer drills. Also in the set. With cylinder shaft. Impact drilling resistant tungsten carbide tip. Durable.

Hints

This text is machine translated.