• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255528 2609255528 Carbide metal Hammer drill bit 14 mm Total length 210 mm SDS-Plus 1 pc(s)

1/2
Product type
Hammer drill bit
Drill hole Ø
14 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

14 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

150 mm

Content

1 pc(s)

Total length

210 mm

Tool holder

SDS-Plus

Length

210 mm

(Ø)

14.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006261 Bosch Accessories 2609255528 2609255528 Carbide metal Hammer drill bit 14 mm Total length 210 mm SDS-Plus 1 pc(s)

Description

Hammer drill SDS-plus S2. For SDS hammer drill: professional working in concrete, natural stone and brickwork. Optimized spiral for quick drill conveying. The robust head shape with high-quality carbide cutting guarantees a long service life. So that are hard esters concrete and granite is no problem. Also in the set. Spiral for quick drill conveying and high power transfer. Robust head shape with high-quality carbide cutting for increased service life. For use in hammer drills with an SDS-plus receptacle.

Hints

This text is machine translated.