• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255533 2609255533 Carbide metal Hammer drill bit 16 mm Total length 310 mm SDS-Plus 1 pc(s)

1/2
Product type
Hammer drill bit
Drill hole Ø
16 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

16 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

250 mm

Content

1 pc(s)

Total length

310 mm

Tool holder

SDS-Plus

Length

310 mm

(Ø)

16.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006266 Bosch Accessories 2609255533 2609255533 Carbide metal Hammer drill bit 16 mm Total length 310 mm SDS-Plus 1 pc(s)

Description

Hammer drill SDS-plus S2. For SDS hammer drill: professional working in concrete, natural stone and brickwork. Optimized spiral for quick drill conveying. The robust head shape with high-quality carbide cutting guarantees a long service life. So that are hard esters concrete and granite is no problem. Also in the set. Spiral for quick drill conveying and high power transfer. Robust head shape with high-quality carbide cutting for increased service life. For use in hammer drills with an SDS-plus receptacle.

Hints

This text is machine translated.