• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255603 Hole saw 25 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
25 mm
Material
HSS bimetal
Material suitability
Wood
Plastic
Non-ferrous metal
Metal
Tool holder
Hex shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

25 mm

Material

HSS bimetal

Material suitability

Wood

Plastic

Non-ferrous metal

Metal

Tool holder

Hex shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006297 Bosch Accessories 2609255603 Hole saw 25 mm 1 pc(s)

Description

HSS bi-metal hole saw. Best services in cutting speed and durability. One-piece system for a precise. Tooth form vario-pitch for quiet and vibration-free running and high cutting speeds. For pipe penetrations, ventilation pipes and ventilation installations in the kitchen and bathroom as well as hollow holes for switching and junction boxes.

Hints

This text is machine translated.