• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256724 Jigsaw blade HCS, T101 BR 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Content

2 pc(s)

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818870 Bosch Accessories 2609256724 Jigsaw blade HCS, T101 BR 2 pc(s)

Description

Jigsaw blade for clean cuts in soft wood, chipboard, coated panels. Clean cuts in coated circuit boards. With Einnockenschaft, made of carbon steel for use in soft materials such as wood and wood fiber plates. Tooth-polished, free-cutting angles ground. HCS For material thicknesses of 3 - 30 mm.

Features

  • The toothed length: 76 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)