• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256903 2609256903 Carbide metal Concrete twist drill bit 6 mm Total length 100 mm SDS-Quick 1 pc(s

1/2
Product type
Concrete twist drill bit
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
55 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

6 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

55 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

SDS-Quick

Length

100 mm

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814436 Bosch Accessories 2609256903 2609256903 Carbide metal Concrete twist drill bit 6 mm Total length 100 mm SDS-Quick 1 pc(s

Description

Concrete driller SDS quick. Diameter 6 mm, working length 55 mm, total length 100 mm. The hammer-proof high-performance drill. Concrete drill for easy and quick dowel setting. With SDS quick shaft for maximum torque transmission. Suitable for hard concrete, natural stone, artificial stone and masonry. Optimum torque transmission: The innovative SDS quick wing design offers optimum power transmission without friction losses. High compatibility: SDS quick shank drill bits can also be used in conventional drill chucks. Long life: Secure hold in the drill chuck prevents slipping. This results in significantly lower wear and tear of the device. With hammer-proof carbide tip for high drilling performance and long life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)